The DSP320C10-25/L is a 16-bit digital signal processor with a 16-bit external data bus and 12-bit address bus. It operates within a supply voltage range of 4.5 to 5.5V and has a maximum supply current of 55mA. The device is packaged in a commercial-grade plastic LCC-44 package and has a maximum operating temperature of 70°C. It is designed for use in digital signal processing applications.
Checking distributor stock and pricing after the page loads.
Microchip DSP320C10-25/L technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 44 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J44 |
| Width | 16.5862 |
| Length | 16.5862 |
| Pin Count | 44 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 55 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 25.6 |
| uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
| External Data Bus Width | 16 |
| Address Bus Width | 12 |
| Bit Size | 16 |
| RoHS | No |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |