
16-bit RISC microcontroller featuring a dsPIC core, operating at up to 20MHz. This FLASH memory microcontroller offers 6KB of program memory and 256B of RAM, with 21 programmable I/O pins. Integrated peripherals include I2C, SPI, IrDA, and UART interfaces, along with 2 PWM channels and 2 timers. Designed for through-hole mounting in a 28-pin DIP package, it operates from 2.7V to 5.8V with an operating temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip DSPIC30F1010-20E/SP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Core Architecture | dsPIC |
| Data Bus Width | 16b |
| Frequency | 20MHz |
| Height | 3.43mm |
| Interface | I2C, SPI, IrDA, UART, USART |
| Length | 35.18mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.8V |
| Memory Size | 6KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Through Hole |
| Number of A/D Converters | 1 |
| Number of ADC Channels | 6 |
| Number of Bits | 16 |
| Number of I/Os | 21 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 21 |
| Number of PWM Channels | 2 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 2 |
| Number of UART Channels | 1 |
| Operating Supply Voltage | 5.5V |
| Oscillator Type | Internal |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Series | dsPIC™ 30F |
| Width | 7.49mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip DSPIC30F1010-20E/SP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
