
16-bit dsPIC microcontroller featuring 6KB FLASH memory and 256B RAM. Operates at up to 30MHz with a 4.5V to 5.5V supply voltage. Includes 6 analog input channels, 2 PWM channels, and multiple serial interfaces (I2C, SPI, UART, USART, IrDA, LIN). Packaged in a 28-pin SOIC surface mount case, this RoHS compliant component offers 21 programmable I/O pins and an integrated watchdog timer.
Microchip DSPIC30F1010-30I/SO technical specifications.
| Package/Case | SOIC |
| Core Architecture | dsPIC |
| Data Bus Width | 16b |
| Density | 6KB |
| Frequency | 30MHz |
| Height | 2.39mm |
| Interface | I2C, SPI, IrDA, UART, USART, LIN |
| Lead Free | Lead Free |
| Length | 18.08mm |
| Max Frequency | 30MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 6KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of ADC Channels | 6 |
| Number of Bits | 16 |
| Number of I/Os | 21 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 21 |
| Number of PWM Channels | 2 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 2 |
| Number of UART Channels | 1 |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Peripherals | PWM, I2C |
| Radiation Hardening | No |
| RAM Size | 256B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| Width | 7.59mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip DSPIC30F1010-30I/SO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
