The dsPIC30F1010T-30I/MM is a 16-bit microcontroller with a core frequency of 30MHz. It features a VQFN package and is designed for surface mount applications. The device operates over a temperature range of -40°C to 85°C and is supplied with a voltage between 3V and 5.8V. The dsPIC30F1010T-30I/MM has 6KB of FLASH memory and 256B of RAM. It also includes peripherals such as brown-out detect/reset, power-on reset, pulse-width modulation, and a watchdog timer. The device is RoHS compliant and available in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip dsPIC30F1010T-30I/MM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | VQFN |
| Core Architecture | dsPIC |
| Data Bus Width | 16b |
| Frequency | 30MHz |
| Interface | I2C, SPI, UART, IrDA, USART |
| Max Frequency | 30MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.8V |
| Memory Size | 6KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Programmable I/O | 21 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Series | dsPIC™ 30F |
| RoHS | Compliant |
Download the complete datasheet for Microchip dsPIC30F1010T-30I/MM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.