16-bit RISC Digital Signal Processor (DSP) microcontroller featuring a dsPIC core architecture, operating at a maximum frequency of 20MHz. This surface-mount device offers 12KB of FLASH program memory and 512B of RAM, with a 16-bit data bus width. Integrated peripherals include I2C, SPI, UART, and USART interfaces, along with 6 ADC channels, 6 PWM channels, and 3 timers/counters. The component is housed in a 6mm x 6mm x 0.95mm QFN package, supports a supply voltage range of 2.5V to 5.5V, and operates within an extended temperature range of -40°C to 125°C.
Microchip DSPIC30F2010-20E/MM technical specifications.
| Package/Case | QFN |
| Core Architecture | dsPIC |
| Data Bus Width | 16b |
| Frequency | 20MHz |
| Height | 0.95mm |
| Interface | I2C, SPI, UART, USART |
| Length | 6mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 12KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of ADC Channels | 6 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 20 |
| Number of PWM Channels | 6 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 1 |
| Package Quantity | 61 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RAM Size | 512B |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip DSPIC30F2010-20E/MM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
