
The DSPIC30F2010-20E/MMG is a 16-bit dsPIC microcontroller with 20 I/Os, operating at a maximum frequency of 40MHz and a supply voltage of 5.5V. It features a QFN-28 package and is available in lead-free packaging. The device has 12KB of FLASH memory and 512B of RAM, with a temperature range of -40°C to 125°C. It supports I2C, SPI, and UART interfaces, and includes peripherals such as PWM and a watchdog timer. The microcontroller is RoHS compliant and available in rail or tube packaging.
Microchip DSPIC30F2010-20E/MMG technical specifications.
| Package/Case | QFN |
| Core Architecture | dsPIC |
| Data Bus Width | 16b |
| Interface | I2C, SPI, UART |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 12KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 20 |
| Number of Programmable I/O | 20 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 61 |
| Packaging | Rail/Tube |
| Peripherals | PWM, I2C |
| RAM Size | 512B |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip DSPIC30F2010-20E/MMG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
