
16-bit dsPIC RISC microcontroller featuring 12KB FLASH memory and 512B RAM. Operates at up to 20MHz with I2C, SPI, and UART/USART interfaces. Includes 20 programmable I/Os and 3 timers/counters, with an integrated watchdog timer. Packaged in a lead-free, RoHS-compliant SOIC-28 surface-mount package, suitable for operation between -40°C and 125°C.
Microchip DSPIC30F2010-20E/SO technical specifications.
| Package/Case | SOIC |
| Core Architecture | dsPIC |
| Data Bus Width | 16b |
| Density | 12KB |
| Frequency | 20MHz |
| Interface | I2C, SPI, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 12KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 20 |
| Number of Programmable I/O | 20 |
| Number of Timers/Counters | 3 |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RAM Size | 512B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | dsPIC30F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip DSPIC30F2010-20E/SO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
