16-bit Digital Signal Processor (DSP) microcontroller featuring FLASH memory and a maximum clock frequency of 40MHz. Operates at 20MHz speed with a 16-bit bit size. This CMOS device is housed in a 28-terminal PDSO package (R-PDSO-G28) with a temperature grade of AUTOMOTIVE, ranging from -40°C to 125°C. It includes PWM channels and an ADC, with a nominal supply voltage of 5V (3V-5.5V range) and a maximum supply current of 300mA. Screening level includes AEC-Q100 and TS 16949 compliance.
Microchip DSPIC30F2010-20E/SOVAO technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 7.5 |
| Length | 17.9 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 300 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
| Number of I/O Lines | 20 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 20 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| Screening Level | AEC-Q100; TS 16949 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip DSPIC30F2010-20E/SOVAO to view detailed technical specifications.
No datasheet is available for this part.