
The DSPIC30F2010-20I/MMG is a 12KB dsPIC microcontroller with a 16-bit data bus and a maximum operating frequency of 40MHz. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 2.5V and 5.5V. The device features 20 programmable I/Os and 3 timers/counters. It is available in a QFN-28 package and is RoHS compliant.
Microchip DSPIC30F2010-20I/MMG technical specifications.
| Package/Case | QFN |
| Core Architecture | dsPIC |
| Data Bus Width | 16b |
| Density | 12KB |
| Frequency | 40MHz |
| Interface | I2C, SPI, UART |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 12KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.5V |
| Number of I/Os | 20 |
| Number of Programmable I/O | 20 |
| Number of Timers/Counters | 3 |
| Package Quantity | 61 |
| Packaging | Rail/Tube |
| RAM Size | 512B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip DSPIC30F2010-20I/MMG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
