
The DSPIC30F2010-20I/SOG is a 16-bit dsPIC microcontroller from Microchip, featuring a 20MHz maximum frequency and 12KB of FLASH memory. It operates within a temperature range of -40°C to 85°C and is powered by a 5.5V supply voltage. The device has 20 programmable I/Os and 3 timers/counters, and is available in a 28-pin SOIC package. It is RoHS compliant and features a watchdog timer.
Microchip DSPIC30F2010-20I/SOG technical specifications.
| Package/Case | SOIC |
| Core Architecture | dsPIC |
| Data Bus Width | 16b |
| Interface | I2C, SPI, UART |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 12KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Number of I/Os | 20 |
| Number of Programmable I/O | 20 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RAM Size | 512B |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip DSPIC30F2010-20I/SOG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
