
16-bit dsPIC RISC microcontroller featuring 12KB FLASH memory and 512B RAM. Operates at up to 40MHz with an internal oscillator, supporting I2C, SPI, and UART interfaces. Includes 6 ADC channels, 6 PWM channels, and 3 timers/counters. Packaged in a 28-pin DIP for through-hole mounting, with a 2.5V to 5.5V supply voltage range and operating temperatures from -40°C to 85°C.
Microchip DSPIC30F2010-20I/SP technical specifications.
| Address Bus Width | 16b |
| Package/Case | DIP |
| Core Architecture | dsPIC |
| Data Bus Width | 16b |
| Density | 12KB |
| Height | 0.15inch |
| Interface | I2C, SPI, UART, USART |
| Lead Free | Lead Free |
| Length | 35.56mm |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 12KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.5V |
| Mount | Through Hole |
| Number of ADC Channels | 6 |
| Number of I/Os | 20 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 20 |
| Number of PWM Channels | 6 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 1 |
| Oscillator Type | Internal |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, I2C |
| Radiation Hardening | No |
| RAM Size | 512B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | dsPIC™ 30F |
| Supply Current | 36mA |
| Watchdog Timer | Yes |
| Width | 0.295inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip DSPIC30F2010-20I/SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
