The DSPIC30F2010-20I/SPG is a 16-bit digital signal processor with a maximum operating frequency of 20MHz and 12KB of FLASH memory. It features 20 programmable I/Os and 3 timers/counters. The device operates over a temperature range of -40°C to 85°C and is supplied with a voltage of up to 5.5V. The DSPIC30F2010-20I/SPG is packaged in a DIP-28 configuration and is compliant with RoHS regulations.
Microchip DSPIC30F2010-20I/SPG technical specifications.
| Data Bus Width | 16b |
| Interface | I2C, SPI, UART |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 12KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 20 |
| Number of Programmable I/O | 20 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RAM Size | 512B |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.