
16-bit Digital Signal Controller (DSC) featuring a dsPIC core architecture. Operates at up to 30MHz with 12KB of FLASH memory and 512B of RAM. Supports I2C, SPI, and UART interfaces, along with 6 ADC and 6 PWM channels. Surface mountable in a QFN package, with a wide operating temperature range of -40°C to 85°C and a maximum supply voltage of 5.5V. Includes integrated peripherals such as a watchdog timer and brown-out detection.
Microchip DSPIC30F2010-30I/MM technical specifications.
| Package/Case | QFN |
| Core Architecture | dsPIC |
| Data Bus Width | 16b |
| Density | 12KB |
| Frequency | 30MHz |
| Height | 0.95mm |
| Interface | I2C, SPI, UART, USART |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Frequency | 30MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 12KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of ADC Channels | 6 |
| Number of I/Os | 20 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 20 |
| Number of PWM Channels | 6 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 1 |
| Oscillator Type | Internal |
| Package Quantity | 61 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 512B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | dsPIC30F |
| Watchdog Timer | Yes |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip DSPIC30F2010-30I/MM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
