
16-bit Digital Signal Controller (DSC) MCU featuring a dsPIC core, operating at up to 30MHz with 12KB FLASH memory and 512B RAM. This surface-mount SOIC package offers 20 programmable I/O pins, 6 ADC channels, 6 PWM channels, and multiple communication interfaces including I2C, SPI, and UART. Designed for a wide operating temperature range of -40°C to 85°C and supply voltages from 2.5V to 5.5V, it includes integrated peripherals like a watchdog timer and brown-out detect.
Microchip DSPIC30F2010-30I/SO technical specifications.
| Address Bus Width | 16b |
| Package/Case | SOIC |
| Core Architecture | dsPIC |
| Data Bus Width | 16b |
| Density | 12KB |
| Height | 2.35mm |
| Interface | I2C, SPI, UART, USART |
| Lead Free | Lead Free |
| Length | 17.9mm |
| Max Frequency | 30MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 12KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of ADC Channels | 6 |
| Number of I/Os | 20 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 20 |
| Number of PWM Channels | 6 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 1 |
| Oscillator Type | Internal |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, I2C |
| Radiation Hardening | No |
| RAM Size | 512B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | dsPIC™ 30F |
| Supply Current | 36mA |
| Watchdog Timer | Yes |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip DSPIC30F2010-30I/SO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
