16-bit Digital Signal Processor (DSP) microcontroller featuring FLASH memory and a maximum clock frequency of 40MHz, operating at 30MHz. This industrial-grade component offers 20 I/O lines and operates within a supply voltage range of 2.5V to 5.5V, with a nominal supply voltage of 3V. The device is housed in a 28-terminal PDSO package with a temperature grade of -40°C to 85°C. Includes PWM channels and an Analog-to-Digital Converter (ADC), meeting AEC-Q100 and TS 16949 screening levels.
Microchip DSPIC30F2010-30I/SOVAO technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 7.5 |
| Length | 17.9 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 300 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
| Number of I/O Lines | 20 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 30 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| Screening Level | AEC-Q100; TS 16949 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip DSPIC30F2010-30I/SOVAO to view detailed technical specifications.
No datasheet is available for this part.