The DSPIC30F2010T-20E/MM025 is a digital signal processor from Microchip, packaged in a 6x6mm QFN-28. It operates over a temperature range of -40 to 125 degrees Celsius and is compliant with TS 16949. The device has 28 terminals and a nominal supply voltage of 5V, with a minimum of 3V and maximum of 5.5V. It can operate at a maximum clock frequency of 40 MHz.
Microchip DSPIC30F2010T-20E/MM025 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N28 |
| Width | 6 |
| Length | 6 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Screening Level | TS 16949 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip DSPIC30F2010T-20E/MM025 to view detailed technical specifications.
No datasheet is available for this part.