
The DSPIC30F2010T-20E/MMG is a 16-bit digital signal processor from Microchip, featuring a dsPIC core architecture and a maximum operating frequency of 40MHz. It has 12KB of FLASH memory and 512 bytes of RAM, with 20 programmable I/Os and 3 timers/counters. The device operates over a temperature range of -40°C to 125°C and is supplied with a voltage of up to 5.5V. It is available in a QFN-28 package and is RoHS compliant.
Microchip DSPIC30F2010T-20E/MMG technical specifications.
| Package/Case | QFN |
| Core Architecture | dsPIC |
| Data Bus Width | 16b |
| Frequency | 40MHz |
| Interface | I2C, SPI, UART |
| Lead Free | Contains Lead |
| Max Frequency | 40MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 12KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 20 |
| Number of Programmable I/O | 20 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| RAM Size | 512B |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip DSPIC30F2010T-20E/MMG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
