The DSPIC30F2010T-20E/SOG is a 16-bit digital signal processor with a core architecture of dsPIC, operating at a maximum frequency of 40MHz. It features a 24KB memory size with a memory type of FLASH, and 20 programmable I/Os. The device has a minimum operating temperature of -40°C and a maximum operating temperature of 125°C. It is supplied with a minimum supply voltage of 3V and an operating supply voltage of 5.5V. The DSPIC30F2010T-20E/SOG is packaged in a SOIC-28 package and is RoHS compliant.
Sign in to ask questions about the Microchip DSPIC30F2010T-20E/SOG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip DSPIC30F2010T-20E/SOG technical specifications.
| Package/Case | SOIC |
| Core Architecture | dsPIC |
| Data Bus Width | 16b |
| Interface | I2C, SPI, CAN, UART, USART |
| Max Frequency | 40MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 24KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Number of I/Os | 20 |
| Number of Programmable I/O | 20 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5.5V |
| Oscillator Type | Internal |
| Package Quantity | 1600 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 512B |
| RoHS Compliant | Yes |
| Series | dsPIC™ 30F |
| RoHS | Compliant |
Download the complete datasheet for Microchip DSPIC30F2010T-20E/SOG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
