
16-bit Digital Signal Processor (DSP) IC featuring a dsPIC core architecture operating at up to 20MHz. This surface mount component offers 12KB of FLASH memory and 512B of RAM, with 20 programmable I/O pins. Integrated peripherals include I2C, SPI, UART, USART interfaces, 3 timers/counters, PWM, WDT, Brown-out Detect/Reset, and POR. Designed for a wide operating temperature range of -40°C to 85°C, it supports supply voltages from 2.2V to 5.8V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip DSPIC30F2010T-20I/MM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip DSPIC30F2010T-20I/MM technical specifications.
| Package/Case | VQFN |
| Core Architecture | dsPIC |
| Data Bus Width | 16b |
| Frequency | 20MHz |
| Interface | I2C, SPI, UART, USART |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 12KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.8V |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Number of Programmable I/O | 20 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 512B |
| RoHS Compliant | Yes |
| Series | dsPIC™ 30F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip DSPIC30F2010T-20I/MM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
