
16-bit RISC Digital Signal Processor (DSP) microcontroller featuring a dsPIC core architecture. Operates at a maximum frequency of 20MHz with 12KB FLASH memory and 512B RAM. Offers I2C, SPI, and UART/USART interfaces, along with 20 programmable I/O pins. Includes peripherals such as Brown-out Detect/Reset, POR, PWM, and a Watchdog Timer. Packaged in a 28-pin SOIC (SOIC-28) surface mount configuration, suitable for operation between -40°C and 85°C.
Microchip DSPIC30F2010T-20I/SOG technical specifications.
| Package/Case | SOIC |
| Core Architecture | dsPIC |
| Data Bus Width | 16b |
| Interface | I2C, SPI, UART, USART |
| Lead Free | Contains Lead |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 12KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of I/Os | 20 |
| Number of Programmable I/O | 20 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5.5V |
| Oscillator Type | Internal |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 512B |
| RoHS Compliant | Yes |
| Series | dsPIC™ 30F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip DSPIC30F2010T-20I/SOG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
