
Digital Signal Processors & Controllers - DSP, DSC 16 Bit MCU/DSP 28LD 30M 12KB FL
Microchip DSPIC30F2010T-30I/SOG technical specifications.
| Package/Case | SOIC |
| Data Bus Width | 16b |
| Interface | I2C, SPI, UART |
| Max Frequency | 30MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 12KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 20 |
| Number of Programmable I/O | 20 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| RAM Size | 512B |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip DSPIC30F2010T-30I/SOG to view detailed technical specifications.
No datasheet is available for this part.
