
The DSPIC30F2010T-30IMMG is a 16-bit microcontroller from Microchip with a core architecture of dsPIC. It operates at a maximum frequency of 40MHz and features 12KB of FLASH memory. The device has 20 programmable I/Os and 3 timers/counters. It is available in a QFN package and is rated for operation between -40°C and 85°C. The microcontroller supports I2C, SPI, and UART interfaces.
Microchip DSPIC30F2010T-30IMMG technical specifications.
| Package/Case | QFN |
| Core Architecture | dsPIC |
| Data Bus Width | 16b |
| Frequency | 40MHz |
| Interface | I2C, SPI, UART |
| Lead Free | Contains Lead |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 12KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 20 |
| Number of Programmable I/O | 20 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| RAM Size | 512B |
| RoHS | Compliant |
Download the complete datasheet for Microchip DSPIC30F2010T-30IMMG to view detailed technical specifications.
No datasheet is available for this part.
