
16-bit RISC microcontroller featuring a dsPIC core, operating at up to 20MHz. This surface-mount device offers 12KB of FLASH memory and 1KB of RAM, with 12 programmable I/O pins. Integrated peripherals include I2C, SPI, UART, USART interfaces, 8 ADC channels, 3 timers/counters, and a watchdog timer. Designed for a supply voltage range of 2.5V to 5.5V, it operates from -40°C to 85°C and is RoHS compliant.
Microchip DSPIC30F2011-20I/SO technical specifications.
| Address Bus Width | 16b |
| Package/Case | SOIC |
| Core Architecture | dsPIC |
| Data Bus Width | 16b |
| Density | 12KB |
| Frequency | 20MHz |
| Interface | I2C, SPI, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 12KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of ADC Channels | 8 |
| Number of I/Os | 12 |
| Number of Programmable I/O | 12 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 42 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, I2C |
| Radiation Hardening | No |
| RAM Size | 1KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | dsPIC™ 30F |
| Supply Current | 37mA |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip DSPIC30F2011-20I/SO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
