
16-bit RISC microcontroller featuring a dsPIC core, operating at up to 30MHz. This FLASH memory microcontroller offers 12KB of program memory and 1KB of RAM, with support for I2C, SPI, and UART/USART interfaces. Designed for surface mounting in an 18-pin SOIC package, it operates from 2.5V to 5.5V and includes peripherals such as PWM, WDT, and Brown-out Detect/Reset. Suitable for a wide temperature range of -40°C to 85°C, this RoHS compliant component is provided on tape and reel.
Microchip DSPIC30F2011T-30I/SO technical specifications.
| Package/Case | SOIC |
| Core Architecture | dsPIC |
| Data Bus Width | 16b |
| Frequency | 30MHz |
| Interface | I2C, SPI, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 30MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 12KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Programmable I/O | 12 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 1100 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Series | dsPIC™ 30F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip DSPIC30F2011T-30I/SO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
