
16-bit RISC microcontroller featuring a dsPIC core, operating at up to 20MHz. This FLASH memory microcontroller offers 12KB of program memory and 1KB of RAM. Integrated peripherals include I2C, SPI, and UART interfaces, along with 3 timers/counters and a watchdog timer. Designed for surface mounting in a QFN EP package, it operates from 3V to 5.5V and supports a wide temperature range of -40°C to 125°C.
Sign in to ask questions about the Microchip DSPIC30F2012-20E/ML datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip DSPIC30F2012-20E/ML technical specifications.
| Package/Case | QFN EP |
| Core Architecture | dsPIC |
| Data Bus Width | 16b |
| Frequency | 20MHz |
| Interface | I2C, SPI, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 12KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 20 |
| Number of Programmable I/O | 12 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 61 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Series | dsPIC™ 30F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip DSPIC30F2012-20E/ML to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
