
16-bit dsPIC Digital Signal Processor (DSP) with a 20MHz core frequency. Features 12KB FLASH memory, 512B RAM, and 21 programmable I/O pins. Integrated peripherals include I2C, SPI, UART, USART, IrDA, PWM, WDT, Brown-out Detect/Reset, and POR. Operates from 2.7V to 5.8V supply voltage, with a temperature range of -40°C to 125°C. Surface mount VQFN package.
Sign in to ask questions about the Microchip DSPIC30F2020-20E/MM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip DSPIC30F2020-20E/MM technical specifications.
| Package/Case | VQFN |
| Core Architecture | dsPIC |
| Data Bus Width | 16b |
| Frequency | 20MHz |
| Interface | I2C, SPI, IrDA, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.8V |
| Memory Size | 12KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Programmable I/O | 21 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 61 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, I2C |
| Radiation Hardening | No |
| RAM Size | 512B |
| RoHS Compliant | Yes |
| Series | dsPIC™ 30F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip DSPIC30F2020-20E/MM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
