
16-bit dsPIC Digital Signal Processor (DSP) microcontroller featuring 20 MIPS performance and a 12 KB FLASH memory. Operates at up to 20 MHz with a 16-bit data bus width. Supports I2C, SPI, IrDA, UART, and USART interfaces. Includes 35 programmable I/O pins, 3 timers/counters, and integrated peripherals such as PWM and WDT. Packaged in a 44-pin VQFN surface-mount configuration, suitable for operation between -40°C and +125°C.
Microchip DSPIC30F2023-20E/ML technical specifications.
| Package/Case | VQFN |
| Core Architecture | dsPIC |
| Data Bus Width | 16b |
| Frequency | 20MHz |
| Interface | I2C, SPI, IrDA, UART, USART |
| Max Frequency | 20MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.8V |
| Memory Size | 12KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Programmable I/O | 35 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 512B |
| RoHS Compliant | Yes |
| Series | dsPIC™ 30F |
| Watchdog Timer | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip DSPIC30F2023-20E/ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
