
16-bit RISC microcontroller featuring a dsPIC core, operating at up to 20MHz. This FLASH memory microcontroller offers 24KB of program memory and 1KB of RAM. Integrated peripherals include I2C, SPI, and UART interfaces, along with 6 PWM channels and 5 timers/counters. The device supports 6 analog input channels via its single A/D converter and provides 20 I/O pins. Packaged in a 28-pin SOIC, it operates from 3V to 5.5V and is RoHS compliant.
Sign in to ask questions about the Microchip DSPIC30F3010-20E/SO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip DSPIC30F3010-20E/SO technical specifications.
| Package/Case | SOIC |
| Core Architecture | dsPIC |
| Data Bus Width | 16b |
| Frequency | 20MHz |
| Height | 0.093inch |
| Interface | I2C, SPI, UART, USART |
| Lead Free | Lead Free |
| Length | 0.704inch |
| Max Frequency | 20MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 24KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of ADC Channels | 6 |
| Number of Bits | 16 |
| Number of I/Os | 20 |
| Number of I2C Channels | 1 |
| Number of PWM Channels | 6 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 1 |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Peripherals | PWM, I2C |
| Radiation Hardening | No |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| Width | 0.295inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip DSPIC30F3010-20E/SO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
