
16-bit RISC microcontroller featuring a dsPIC core, operating at up to 30MHz. This surface-mount QFN EP package offers 24KB of FLASH memory and 1KB of RAM. Integrated peripherals include I2C, SPI, UART, and 6 PWM channels, supported by 5 timers and 6 ADC channels. Operates from 2.5V to 5.5V with an extended temperature range of -40°C to 85°C.
Sign in to ask questions about the Microchip DSPIC30F3010-30I/ML datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip DSPIC30F3010-30I/ML technical specifications.
| Package/Case | QFN EP |
| Core Architecture | dsPIC |
| Data Bus Width | 16b |
| Frequency | 30MHz |
| Height | 0.95mm |
| Interface | I2C, SPI, UART, USART |
| Length | 8mm |
| Max Frequency | 30MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 24KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of ADC Channels | 6 |
| Number of I/Os | 20 |
| Number of I2C Channels | 1 |
| Number of PWM Channels | 6 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 1 |
| Oscillator Type | Internal |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Series | dsPIC™ 30F |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip DSPIC30F3010-30I/ML to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
