
16-bit dsPIC RISC microcontroller featuring 24KB FLASH memory and 1KB RAM. Operates at up to 20MHz with a 16-bit data bus. Offers I2C, SPI, and UART/USART interfaces, along with 30 I/Os and 5 timers/counters. Includes peripherals like PWM, WDT, Brown-out Detect/Reset, and POR. Packaged in a TQFP surface mount with an operating voltage range of 2.5V to 5.5V.
Sign in to ask questions about the Microchip DSPIC30F3011-20I/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip DSPIC30F3011-20I/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | dsPIC |
| Data Bus Width | 16b |
| Density | 24KB |
| Frequency | 20MHz |
| Interface | I2C, SPI, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 24KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of I/Os | 30 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, I2C |
| Radiation Hardening | No |
| RAM Size | 1KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | dsPIC™ 30F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip DSPIC30F3011-20I/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
