
16-bit RISC microcontroller featuring a dsPIC core architecture, operating at up to 20MHz. This FLASH memory microcontroller offers 24KB of program memory and 2KB of RAM. Integrated peripherals include I2C, SPI, and UART interfaces, along with 3 timers/counters and a watchdog timer. The device supports through-hole mounting in a 18-pin PDIP package, with an operating temperature range of -40°C to 85°C and a supply voltage range of 2.5V to 5.5V.
Microchip DSPIC30F3012-20I/P technical specifications.
| Package/Case | PDIP |
| Core Architecture | dsPIC |
| Data Bus Width | 16b |
| Density | 24KB |
| Frequency | 20MHz |
| Interface | I2C, SPI, UART, USART |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 24KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Through Hole |
| Number of I/Os | 12 |
| Number of Programmable I/O | 12 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 2KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | dsPIC™ 30F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip DSPIC30F3012-20I/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
