
16-bit dsPIC RISC microcontroller featuring 30MHz operation and 24KB FLASH memory. This surface mount SOIC-18 package offers I2C, SPI, and UART interfaces, with 12 programmable I/O pins and 3 timers. Operating from 2.5V to 5.5V, it includes a watchdog timer, PWM, and brown-out detect, with an operating temperature range of -40°C to 85°C.
Microchip DSPIC30F3012T-30I/SO technical specifications.
| Package/Case | SOIC |
| Core Architecture | dsPIC |
| Data Bus Width | 16b |
| Frequency | 30MHz |
| Interface | I2C, SPI, UART, USART |
| Max Frequency | 30MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 24KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Programmable I/O | 12 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 1100 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| Series | dsPIC™ 30F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip DSPIC30F3012T-30I/SO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
