
16-bit RISC microcontroller featuring a dsPIC core, operating at up to 20MHz. This FLASH memory microcontroller offers 24KB of program memory and 2KB of RAM. Integrated peripherals include multiple I2C, SPI, and UART/USART interfaces, along with 10 ADC channels and 2 PWM channels. Designed for through-hole mounting in a DIP-28 package, it operates from 3V to 5.5V and supports a wide temperature range of -40°C to 125°C.
Sign in to ask questions about the Microchip DSPIC30F3013-20E/SP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip DSPIC30F3013-20E/SP technical specifications.
| Package/Case | DIP |
| Core Architecture | dsPIC |
| Data Bus Width | 16b |
| Frequency | 20MHz |
| Height | 0.15inch |
| Interface | I2C, SPI, UART, USART |
| Lead Free | Lead Free |
| Length | 1.4inch |
| Max Frequency | 20MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 24KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of ADC Channels | 10 |
| Number of I/Os | 20 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 30 |
| Number of PWM Channels | 2 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 2 |
| Oscillator Type | Internal |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| Series | dsPIC™ 30F |
| Watchdog Timer | Yes |
| Width | 0.295inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip DSPIC30F3013-20E/SP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
