
16-bit RISC microcontroller featuring a dsPIC core, operating at up to 20MHz. Offers 24KB FLASH memory and 2KB RAM, with 30 programmable I/O pins. Integrated peripherals include I2C, SPI, UART, USART, PWM, and a watchdog timer. Designed for through-hole mounting in a 28-pin DIP package, with an operating temperature range of -40°C to 85°C.
Microchip DSPIC30F3013-20I/SP technical specifications.
| Package/Case | DIP |
| Core Architecture | dsPIC |
| Data Bus Width | 16b |
| Frequency | 20MHz |
| Interface | I2C, SPI, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 24KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.5V |
| Mount | Through Hole |
| Number of I/Os | 20 |
| Number of Programmable I/O | 30 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, I2C |
| Radiation Hardening | No |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| Series | dsPIC™ 30F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip DSPIC30F3013-20I/SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
