
16-bit RISC microcontroller featuring a dsPIC core, operating at up to 20MHz. This FLASH memory microcontroller offers 24KB of program memory and 2KB of RAM. It supports I2C, SPI, and UART/USART interfaces, with 30 programmable I/O pins. The TQFP package is surface mountable, with dimensions of 10mm x 10mm x 1.05mm, and operates within a temperature range of -40°C to 85°C. Integrated peripherals include PWM, WDT, and Brown-out Detect/Reset.
Microchip DSPIC30F3014-20I/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | dsPIC |
| Data Bus Width | 16b |
| Density | 24KB |
| Frequency | 20MHz |
| Height | 1.05mm |
| Interface | I2C, SPI, UART, USART |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 24KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of ADC Channels | 13 |
| Number of I/Os | 30 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 30 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 2 |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, I2C |
| Radiation Hardening | No |
| RAM Size | 2KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | dsPIC™ 30F |
| Watchdog Timer | Yes |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip DSPIC30F3014-20I/PT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
