16-bit RISC microcontroller featuring 30 MHz clock speed and 40 MHz maximum clock frequency. This FLASH-programmable device offers 8192 words of ROM and 2048 bytes of RAM, with 30 I/O lines. It operates within an industrial temperature range of -40°C to 85°C and supports a supply voltage of 4.5V to 5.5V. The microcontroller includes PWM channels and an ADC, housed in a 44-terminal, 8x8mm PQCC package.
Sign in to ask questions about the Microchip DSPIC30F3014-30I/ML datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip DSPIC30F3014-30I/ML technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N44 |
| Width | 8 |
| Length | 8 |
| Pin Count | 44 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 30 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 30 |
| ROM Programmability | FLASH |
| ROM (words) | 8192 |
| RAM (bytes) | 2048 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip DSPIC30F3014-30I/ML to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.