16-bit RISC microcontroller featuring FLASH memory, operating at a maximum clock frequency of 40MHz. This CMOS device, housed in a 44-terminal PQCC package, supports an operating temperature range of -40°C to 125°C and is AEC-Q100 screened for automotive applications. It offers 30 I/O lines, 16384 words of ROM, 1024 bytes of RAM, and includes PWM and ADC peripherals. Nominal supply voltage is 5V, with a range of 2.5V to 5.5V.
Microchip DSPIC30F4011-20E/MLVAO technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N44 |
| Width | 8 |
| Length | 8 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 170 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 30 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 40 |
| ROM Programmability | FLASH |
| ROM (words) | 16384 |
| RAM (bytes) | 1024 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.