
16-bit RISC microcontroller featuring 48KB FLASH memory and 2KB RAM. Operates at a maximum frequency of 20MHz with a 16-bit data bus. Offers extensive connectivity including I2C, SPI, UART, USART, and CAN interfaces, alongside 30 programmable I/Os and 4 PWM channels. This through-hole component supports a wide operating temperature range of -40°C to 125°C and is RoHS compliant.
Sign in to ask questions about the Microchip DSPIC30F4011-20E/P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip DSPIC30F4011-20E/P technical specifications.
| Package/Case | PDIP |
| Core Architecture | dsPIC |
| Data Bus Width | 16b |
| Density | 48KB |
| Frequency | 20MHz |
| Height | 0.195inch |
| Interface | I2C, SPI, UART, USART, CAN |
| Lead Free | Lead Free |
| Length | 2.095inch |
| Max Frequency | 20MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 48KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Mount | Through Hole |
| Number of A/D Converters | 1 |
| Number of ADC Channels | 9 |
| Number of Bits | 16 |
| Number of I/Os | 30 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 30 |
| Number of PWM Channels | 4 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 1 |
| Oscillator Type | Internal |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, I2C |
| Radiation Hardening | No |
| RAM Size | 2KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | dsPIC™ 30F |
| Watchdog Timer | Yes |
| Width | 0.58inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip DSPIC30F4011-20E/P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
