
16-bit RISC microcontroller featuring a dsPIC core, operating at up to 20MHz. This FLASH memory microcontroller offers 48KB of program memory and 2KB of RAM. Integrated peripherals include I2C, SPI, CAN, UART, USART interfaces, 9 ADC channels, and 6 PWM channels. Packaged in a 44-pin TQFP with dimensions of 10mm x 10mm x 1.05mm, this lead-free, RoHS-compliant component supports surface mounting and operates within a voltage range of 3V to 5.5V.
Sign in to ask questions about the Microchip DSPIC30F4011-20E/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip DSPIC30F4011-20E/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | dsPIC |
| Data Bus Width | 16b |
| Density | 48KB |
| Frequency | 20MHz |
| Height | 1.05mm |
| Interface | I2C, SPI, CAN, UART, USART |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 48KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of ADC Channels | 9 |
| Number of I/Os | 30 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 30 |
| Number of PWM Channels | 6 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 2 |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | PWM, I2C |
| Radiation Hardening | No |
| RAM Size | 2KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DSPIC |
| Watchdog Timer | Yes |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip DSPIC30F4011-20E/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
