
16-bit RISC microcontroller featuring a dsPIC core, operating at up to 30MHz. This surface mount device offers 96KB of FLASH memory and 4KB of RAM, with 52 programmable I/Os. Integrated peripherals include multiple I2C, SPI, UART, and USART interfaces, along with 8 PWM channels and 5 timers/counters. The TQFP package measures 10mm x 10mm with a 1.05mm height, supporting a supply voltage range of 2.5V to 5.5V and an operating temperature from -40°C to 85°C.
Sign in to ask questions about the Microchip DSPIC30F5011-30I/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip DSPIC30F5011-30I/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | dsPIC |
| Data Bus Width | 16b |
| Density | 66KB |
| Frequency | 30MHz |
| Height | 1.05mm |
| Interface | I2C, SPI, CAN, UART, USART |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Frequency | 30MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 96KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of ADC Channels | 16 |
| Number of Bits | 16 |
| Number of I/Os | 52 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 52 |
| Number of PWM Channels | 8 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 2 |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD, I2C |
| Radiation Hardening | No |
| RAM Size | 4KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | dsPIC30F |
| Termination | SMD/SMT |
| Watchdog Timer | Yes |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip DSPIC30F5011-30I/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
