16-bit RISC microcontroller featuring 52 I/O lines and a maximum clock frequency of 40MHz, operating at 30MHz speed. This FLASH programmable device includes PWM channels and an ADC, with a supply voltage range of 4.75V to 5.5V. Packaged in a 64-terminal PQFP (S-PQFP-G64) with dimensions of 10x10mm, it is rated for industrial temperature grades (-40°C to 85°C) and meets AEC-Q100 screening.
Checking distributor stock and pricing after the page loads.
Microchip DSPIC30F5011-30I/PTVAO technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 52 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 30 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.