
The DSPIC30F5011T-30I/PTG is a 66KB FLASH microcontroller with a dsPIC core architecture, operating at up to 30MHz. It features a 16-bit data bus and 52 programmable I/Os. The device is packaged in a TQFP-64 package and is suitable for surface mount applications. The operating temperature range is -40°C to 85°C, and it is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip DSPIC30F5011T-30I/PTG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip DSPIC30F5011T-30I/PTG technical specifications.
| Package/Case | TQFP |
| Core Architecture | dsPIC |
| Data Bus Width | 16b |
| Interface | I2C, SPI, CAN, UART, USART |
| Lead Free | Contains Lead |
| Max Frequency | 30MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 66KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 52 |
| Number of Programmable I/O | 52 |
| Number of Timers/Counters | 5 |
| Oscillator Type | Internal |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 4KB |
| RoHS Compliant | Yes |
| Series | dsPIC™ 30F |
| RoHS | Compliant |
Download the complete datasheet for Microchip DSPIC30F5011T-30I/PTG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
