
The DSPIC30F5013-20I/PTG is a 16-bit digital signal processor from Microchip, featuring a dsPIC core architecture and a maximum frequency of 40MHz. It has 66KB of FLASH memory and 4096B of RAM, and operates on a supply voltage of 5.5V with a minimum of 2.5V. The device is packaged in a TQFP package and has a maximum operating temperature of 85°C and a minimum of -40°C.
Microchip DSPIC30F5013-20I/PTG technical specifications.
| Package/Case | TQFP |
| Core Architecture | dsPIC |
| Data Bus Width | 16b |
| Interface | I2C, SPI, CAN, I2S, UART |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 66KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Number of I/Os | 6 |
| Number of Programmable I/O | 6 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 119 |
| Packaging | Tray |
| RAM Size | 4096B |
| RoHS | Compliant |
No datasheet is available for this part.