
16-bit MCU/DSC featuring a dsPIC core architecture, operating at up to 120 MHz. This surface-mount microcontroller offers 66 KB of FLASH memory and 2 KB of RAM. Integrated peripherals include I2C, SPI, UART, USART, and CAN interfaces, along with 5 timers/counters and a watchdog timer. Designed for a supply voltage range of 2.5V to 5.5V, it operates from -40°C to 125°C and is RoHS compliant.
Microchip DSPIC30F5016-20E/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | dsPIC |
| Data Bus Width | 16b |
| Frequency | 20MHz |
| Interface | I2C, SPI, UART, USART, CAN |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 66KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Programmable I/O | 68 |
| Number of Timers/Counters | 5 |
| Oscillator Type | Internal |
| Package Quantity | 119 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| Series | dsPIC™ 30F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip DSPIC30F5016-20E/PT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
