
16-bit RISC microcontroller featuring a dsPIC core, operating at up to 30MHz. This surface-mount device offers 66KB of FLASH program memory and 2KB of RAM. Integrated peripherals include multiple I2C, SPI, and UART interfaces, along with 8 PWM channels and 16 ADC channels. The TQFP package measures 12mm x 12mm with a 1.05mm height, supporting a supply voltage range of 2.5V to 5.5V and an operating temperature range of -40°C to 85°C.
Microchip DSPIC30F5016-30I/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | dsPIC |
| Data Bus Width | 16b |
| Density | 66KB |
| Frequency | 30MHz |
| Height | 1.05mm |
| Interface | I2C, SPI, UART, USART, CAN |
| Lead Free | Lead Free |
| Length | 12mm |
| Max Frequency | 30MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 66KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of ADC Channels | 16 |
| Number of I/Os | 68 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 68 |
| Number of PWM Channels | 8 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 1 |
| Oscillator Type | Internal |
| Package Quantity | 119 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, I2C |
| Radiation Hardening | No |
| RAM Size | 2KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | dsPIC™ 30F |
| Watchdog Timer | Yes |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip DSPIC30F5016-30I/PT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
