
16-bit RISC microcontroller featuring a dsPIC core, operating at up to 30MHz. This FLASH memory device offers 144KB of program memory and 8KB of RAM. It supports multiple interfaces including I2C, SPI, CAN, and UART, with 68 programmable I/Os. The microcontroller is housed in a TQFP package, suitable for surface mounting, and operates within a temperature range of -40°C to 85°C. Integrated peripherals include 8 PWM channels, 5 timers, and a watchdog timer.
Sign in to ask questions about the Microchip DSPIC30F6010A-30I/PF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip DSPIC30F6010A-30I/PF technical specifications.
| Address Bus Width | 16b |
| Package/Case | TQFP |
| Core Architecture | dsPIC |
| Data Bus Width | 16b |
| Density | 144KB |
| Frequency | 30MHz |
| Height | 0.041inch |
| Interface | I2C, SPI, CAN, UART, USART |
| Lead Free | Lead Free |
| Length | 0.551inch |
| Max Frequency | 30MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 144KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of ADC Channels | 16 |
| Number of Bits | 16 |
| Number of I/Os | 68 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 68 |
| Number of PWM Channels | 8 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 2 |
| Oscillator Type | Internal |
| Package Quantity | 90 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD, I2C |
| Radiation Hardening | No |
| RAM Size | 8KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | dsPIC30F |
| Supply Current | 84mA |
| Termination | SMD/SMT |
| Watchdog Timer | Yes |
| Width | 0.551inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip DSPIC30F6010A-30I/PF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
