
16-bit RISC microcontroller featuring a dsPIC core, operating at up to 20MHz. This FLASH memory device offers 144KB of program memory and 8KB of RAM, with 52 general-purpose I/O pins and 68 programmable I/O pins. Integrated peripherals include I2C, SPI, UART, USART, CAN, PWM, WDT, LVD, Brown-out Detect/Reset, and POR. Designed for surface mounting in a 64-pin TQFP package, it operates from 3V to 5.5V and supports temperatures from -40°C to 125°C.
Microchip DSPIC30F6012A-20E/PF technical specifications.
| Package/Case | TQFP |
| Core Architecture | dsPIC |
| Data Bus Width | 16b |
| Frequency | 20MHz |
| Interface | I2C, SPI, UART, USART, CAN |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 144KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 52 |
| Number of Programmable I/O | 68 |
| Number of Timers/Counters | 5 |
| Oscillator Type | Internal |
| Package Quantity | 90 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD, I2C |
| Radiation Hardening | No |
| RAM Size | 8KB |
| RoHS Compliant | Yes |
| Series | dsPIC™ 30F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip DSPIC30F6012A-20E/PF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
