
16-bit dsPIC RISC microcontroller featuring 144KB FLASH memory and 8KB RAM. Operates at a maximum frequency of 30MHz with a 16-bit address and data bus. Offers extensive peripherals including I2C, SPI, CAN, UART, USART, 16 ADC channels, and 8 PWM channels. Packaged in a 64-pin TQFP (0.394 x 0.394 inch) for surface mounting, with an operating voltage range of 2.5V to 5.5V and a maximum operating temperature of 85°C.
Microchip DSPIC30F6012A-30I/PT technical specifications.
| Address Bus Width | 16b |
| Package/Case | TQFP |
| Core Architecture | dsPIC |
| Data Bus Width | 16b |
| Density | 144KB |
| Frequency | 30MHz |
| Height | 0.041inch |
| Interface | I2C, SPI, CAN, UART, USART |
| Lead Free | Lead Free |
| Length | 0.393inch |
| Max Frequency | 30MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 144KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of ADC Channels | 16 |
| Number of Bits | 16 |
| Number of I/Os | 52 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 52 |
| Number of PWM Channels | 8 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 2 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD, I2C |
| Radiation Hardening | No |
| RAM Size | 8KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | dsPIC30F |
| Supply Current | 74mA |
| Termination | SMD/SMT |
| Watchdog Timer | Yes |
| Width | 0.394inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip DSPIC30F6012A-30I/PT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
