16-bit RISC microcontroller featuring FLASH memory and a maximum clock frequency of 40 MHz, operating at 20 MHz. This industrial-grade microcontroller offers 52 I/O lines and 8192 bytes of RAM, with 49152 words of FLASH program memory. It operates within a supply voltage range of 4.5V to 5.5V and supports PWM generation and analog-to-digital conversion. Packaged in a 64-terminal PQFP with dimensions of 14 x 14 mm, it operates from -40°C to 85°C.
Microchip DSPIC30F6012AT-20I/PF technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 14 |
| Length | 14 |
| Pin Count | 64 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 52 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 20 |
| ROM Programmability | FLASH |
| ROM (words) | 49152 |
| RAM (bytes) | 8192 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip DSPIC30F6012AT-20I/PF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.