
16-bit RISC microcontroller featuring a dsPIC core architecture and 144KB of FLASH memory. Operates at a maximum frequency of 30MHz with a 16-bit address and data bus. Includes multiple interfaces such as I2C, SPI, CAN, and UART, along with 16 ADC channels and 8 PWM channels. Packaged in a TQFP format for surface mounting, this lead-free component supports a wide operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Microchip DSPIC30F6014A-30I/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip DSPIC30F6014A-30I/PT technical specifications.
| Address Bus Width | 16b |
| Package/Case | TQFP |
| Core Architecture | dsPIC |
| Data Bus Width | 16b |
| Density | 144KB |
| Frequency | 30MHz |
| Height | 0.041inch |
| Interface | I2C, SPI, CAN, UART, USART |
| Lead Free | Lead Free |
| Length | 0.472inch |
| Max Frequency | 30MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 144KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of ADC Channels | 16 |
| Number of Bits | 16 |
| Number of I/Os | 68 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 68 |
| Number of PWM Channels | 8 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 2 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 119 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD, I2C |
| Radiation Hardening | No |
| RAM Size | 8KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | dsPIC30F |
| Supply Current | 74mA |
| Termination | SMD/SMT |
| Watchdog Timer | Yes |
| Width | 0.472inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip DSPIC30F6014A-30I/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
